RS PRO Screw Mount IEC Inlet Filter

RS Stock No.: 237-8655Brand: RS PRO
brand-logo
View all in IEC Filters

Technical Document

Specifications

Brand

RS Pro

Maximum Voltage Rating

250 V ac

Mounting Type

Screw Mount

Number of Phases

2

Mounting Type

Screw Mount

Country of Origin

China

Stock information temporarily unavailable.

BD 6.330

BD 6.330 Each (Exc. Vat)

BD 6.963

BD 6.963 Each (inc. VAT)

RS PRO Screw Mount IEC Inlet Filter

BD 6.330

BD 6.330 Each (Exc. Vat)

BD 6.963

BD 6.963 Each (inc. VAT)

RS PRO Screw Mount IEC Inlet Filter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 6.330
5 - 9BD 6.303
10 - 24BD 6.286
25+BD 6.006

Technical Document

Specifications

Brand

RS Pro

Maximum Voltage Rating

250 V ac

Mounting Type

Screw Mount

Number of Phases

2

Mounting Type

Screw Mount

Country of Origin

China