Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO SD1087 Slotted Precision Screwdriver Set, 9-Piece

RS Stock No.: 243-291Brand: RS PRODistrelec Article No.: 30405554
brand-logo
View all in Screwdriver Sets

Technical Document

Specifications

Brand

RS Pro

Screwdriver Set Type

Engineering and Watchmaking

Screwdriver Type

Precision Screwdriver Set

Number of Pieces

9

Tip Type

Slotted

ESD Safe

No

Tip Size

Slotted: 0.6; 0.8; 1; 1.2; 1.4; 1.6; 2; 2.5; 3 mm

VDE/1000V Approved

No

Distrelec Product Id

30405554

Country of Origin

France

Product details

RS PRO Jewellers Screwdriver Carousel Set

From RS PRO, this precision screwdriver set is designed with professionals in mind. With interchangeable blades and a selection of different sizes, the flat-nosed screwdriver set is versatile and reliable.
The kit is supplied in a stand-up carousel so that tools can be selected quickly and easily as required. The screwdrivers are also colour coded for further ease of identification. For intensive applications where time and concentration is a factor, this slotted screwdriver kit is ideal.

The high-quality parallel screwdrivers have ball bearing-mounted finger tops for precise and accurate control. The blades are hardened and ground for durability, and are fitted by a grub screw against a milled shank.

Kit Contains

Type 4 parallel screwdrivers in the following sizes;
• 0.6 (+4 spare blades) – Pink
• 0.8 (+4 spare blades) – Yellow
• 1.0 (+3 spare blades) – Black
• 1.2 (+3 spare blades) – Red
• 1.4 (+2 spare blades) – Grey
• 1.6 (+1 spare blades) – Violet
• 2.0 (+1 spare blades) – Green
• 2.5 (+1 spare blades) – Blue
• 3.0 (+1 spare blades) – Brown
• 2x Spare Grub Screws


Features and Benefits

• Carousel storage for optimum organization of tools
• Colour coded handles for ease of selection
• Ergonomic handles for precision work
• Hardened blades for long term reliability


Applications

Precision screwdrivers are often referred to as jewelers screwdrivers or watchmakers screwdrivers due to their suitability to delicate applications. These parallel screwdrivers are also very suited to removing screws fitted in predrilled holes, and so are well suited to appliance repair and prototyping applications. This versatile set is perfect for;

• Electricians
• Technicians
• Engineers
• Hobbyists

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Supplied with

two spare grub screws.

You may be interested in
Stock information temporarily unavailable.

BD 43.727

BD 43.727 1 Set (Exc. Vat)

BD 48.100

BD 48.100 1 Set (inc. VAT)

RS PRO SD1087 Slotted Precision Screwdriver Set, 9-Piece

BD 43.727

BD 43.727 1 Set (Exc. Vat)

BD 48.100

BD 48.100 1 Set (inc. VAT)

RS PRO SD1087 Slotted Precision Screwdriver Set, 9-Piece
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Screwdriver Set Type

Engineering and Watchmaking

Screwdriver Type

Precision Screwdriver Set

Number of Pieces

9

Tip Type

Slotted

ESD Safe

No

Tip Size

Slotted: 0.6; 0.8; 1; 1.2; 1.4; 1.6; 2; 2.5; 3 mm

VDE/1000V Approved

No

Distrelec Product Id

30405554

Country of Origin

France

Product details

RS PRO Jewellers Screwdriver Carousel Set

From RS PRO, this precision screwdriver set is designed with professionals in mind. With interchangeable blades and a selection of different sizes, the flat-nosed screwdriver set is versatile and reliable.
The kit is supplied in a stand-up carousel so that tools can be selected quickly and easily as required. The screwdrivers are also colour coded for further ease of identification. For intensive applications where time and concentration is a factor, this slotted screwdriver kit is ideal.

The high-quality parallel screwdrivers have ball bearing-mounted finger tops for precise and accurate control. The blades are hardened and ground for durability, and are fitted by a grub screw against a milled shank.

Kit Contains

Type 4 parallel screwdrivers in the following sizes;
• 0.6 (+4 spare blades) – Pink
• 0.8 (+4 spare blades) – Yellow
• 1.0 (+3 spare blades) – Black
• 1.2 (+3 spare blades) – Red
• 1.4 (+2 spare blades) – Grey
• 1.6 (+1 spare blades) – Violet
• 2.0 (+1 spare blades) – Green
• 2.5 (+1 spare blades) – Blue
• 3.0 (+1 spare blades) – Brown
• 2x Spare Grub Screws


Features and Benefits

• Carousel storage for optimum organization of tools
• Colour coded handles for ease of selection
• Ergonomic handles for precision work
• Hardened blades for long term reliability


Applications

Precision screwdrivers are often referred to as jewelers screwdrivers or watchmakers screwdrivers due to their suitability to delicate applications. These parallel screwdrivers are also very suited to removing screws fitted in predrilled holes, and so are well suited to appliance repair and prototyping applications. This versatile set is perfect for;

• Electricians
• Technicians
• Engineers
• Hobbyists

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Supplied with

two spare grub screws.

You may be interested in