Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO, Security Floodlight, 30 W, 2400 lm, IP65 PIR, 220 → 240 V ac

RS Stock No.: 145-5888Brand: RS PRO
brand-logo
View all in Floodlights

Technical Document

Specifications

Brand

RS Pro

Wattage

30 W

Voltage

220 → 240 V ac

IP Rating

IP65

Sensor

PIR

Luminosity

2400 lm

Colour Temperature

4000K

Life Hours

30000h

Height

219mm

Width

198 mm

Depth

45 mm

Floodlight Type

Indoor, Outdoor

PIR Included

Yes

Lamp Type

LED

Case Material

Aluminium

Beam Angle

110°

Country of Origin

China

Stock information temporarily unavailable.

BD 30.408

BD 30.408 Each (Exc. Vat)

BD 33.449

BD 33.449 Each (inc. VAT)

RS PRO, Security Floodlight, 30 W, 2400 lm, IP65 PIR, 220 → 240 V ac

BD 30.408

BD 30.408 Each (Exc. Vat)

BD 33.449

BD 33.449 Each (inc. VAT)

RS PRO, Security Floodlight, 30 W, 2400 lm, IP65 PIR, 220 → 240 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Wattage

30 W

Voltage

220 → 240 V ac

IP Rating

IP65

Sensor

PIR

Luminosity

2400 lm

Colour Temperature

4000K

Life Hours

30000h

Height

219mm

Width

198 mm

Depth

45 mm

Floodlight Type

Indoor, Outdoor

PIR Included

Yes

Lamp Type

LED

Case Material

Aluminium

Beam Angle

110°

Country of Origin

China