RS PRO, Security LED Floodlight, 1 LED, 30 W, 125lm, IP65 PIR, 220 → 240 V

Technical Document
Specifications
Brand
RS ProWattage
30 W
Voltage
220 → 240 V
IP Rating
IP65
Number of LEDs
1
Sensor
PIR
Luminosity
125lm
Dimensions
120 x 160 x 30mm
Colour Temperature
4000K
Life Hours
30000h
Height
170mm
Width
160mm
Depth
120mm
Solar Panel
No
Series
iSpot
Hazardous Area
No
Lamp Type
LED
PIR Included
Yes
Floodlight Type
Outdoor
Beam Angle
120°
Lamp Supplied
Yes
Minimum Operating Temperature
-15°C
Standards Met
BS EN 60598
Ignitor Fitted
No
Maximum Operating Temperature
+40°C
Case Material
Die Cast Aluminium
Country of Origin
China
BD 20.818
BD 20.818 Each (Exc. Vat)
BD 22.900
BD 22.900 Each (inc. VAT)
1
BD 20.818
BD 20.818 Each (Exc. Vat)
BD 22.900
BD 22.900 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProWattage
30 W
Voltage
220 → 240 V
IP Rating
IP65
Number of LEDs
1
Sensor
PIR
Luminosity
125lm
Dimensions
120 x 160 x 30mm
Colour Temperature
4000K
Life Hours
30000h
Height
170mm
Width
160mm
Depth
120mm
Solar Panel
No
Series
iSpot
Hazardous Area
No
Lamp Type
LED
PIR Included
Yes
Floodlight Type
Outdoor
Beam Angle
120°
Lamp Supplied
Yes
Minimum Operating Temperature
-15°C
Standards Met
BS EN 60598
Ignitor Fitted
No
Maximum Operating Temperature
+40°C
Case Material
Die Cast Aluminium
Country of Origin
China