Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Selector Switch - (NC/NO) 3 Positions

RS Stock No.: 820-0475Brand: RS PRO
brand-logo
View all in Selector Switches

Technical Document

Specifications

Brand

RS Pro

Number of Positions

3

Contact Configuration

NC/NO

Depth

55mm

Diameter

18mm

Dimensions

18 (Dia.) x 55mm

Terminal Type

Solder

Mounting Type

Panel Mount

Mounting Hole Size

16mm

IP Rating

IP65

Mechanical Life

250000Operations

Height

55mm

Contact Material

Silver

Maximum Operating Temperature

+55°C

Country of Origin

Taiwan, Province Of China

Product details

Illuminated Rotary Selector Switch IP65 (16mm)

Illuminated three position rotary switches which are available in a choice of red, green or blue (front indicator arrow) illumination. For blue see stock no 8200472, green stock no 8200475, red stock no 8200479.

3 position alternate action
Contact rating 5A at 250 V ac

You may be interested in
Stock information temporarily unavailable.

BD 11.471

BD 11.471 Each (Exc. Vat)

BD 12.618

BD 12.618 Each (inc. VAT)

RS PRO Selector Switch - (NC/NO) 3 Positions

BD 11.471

BD 11.471 Each (Exc. Vat)

BD 12.618

BD 12.618 Each (inc. VAT)

RS PRO Selector Switch - (NC/NO) 3 Positions
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 11.471
5 - 9BD 10.264
10 - 24BD 9.650
25+BD 9.130
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number of Positions

3

Contact Configuration

NC/NO

Depth

55mm

Diameter

18mm

Dimensions

18 (Dia.) x 55mm

Terminal Type

Solder

Mounting Type

Panel Mount

Mounting Hole Size

16mm

IP Rating

IP65

Mechanical Life

250000Operations

Height

55mm

Contact Material

Silver

Maximum Operating Temperature

+55°C

Country of Origin

Taiwan, Province Of China

Product details

Illuminated Rotary Selector Switch IP65 (16mm)

Illuminated three position rotary switches which are available in a choice of red, green or blue (front indicator arrow) illumination. For blue see stock no 8200472, green stock no 8200475, red stock no 8200479.

3 position alternate action
Contact rating 5A at 250 V ac

You may be interested in