RS PRO Selector Switch - (on-on), Illuminated 2 Positions

Technical Document
Specifications
Brand
RS ProNumber of Positions
2
Contact Configuration
on-on
IP Rating
IP67
Angle of Throw
90°
Terminal Type
Quick Connect, Solder
Illuminated
Yes
Country of Origin
Taiwan, Province Of China
Product details
Anti-Vandal IP67 Rotary Selector Switch - (19mm)
A maintained action anti-vandal selector switch of stainless steel construction that features IP67 above panel protection and an IK02 resistance to striking energy of 0.2 joules. Available with red, green or blue illumination and a choice of 12V, 24V and 220V rated LED's.
Mechanical Life: 50000 cycles without load
Illuminated switch function arrow, on-on
Standards
EN 50102, IEC 62262:2002
BD 14.025
BD 14.025 Each (Exc. Vat)
BD 15.427
BD 15.427 Each (inc. VAT)
1
BD 14.025
BD 14.025 Each (Exc. Vat)
BD 15.427
BD 15.427 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 14.025 |
10 - 24 | BD 12.568 |
25 - 49 | BD 11.798 |
50+ | BD 10.824 |
Technical Document
Specifications
Brand
RS ProNumber of Positions
2
Contact Configuration
on-on
IP Rating
IP67
Angle of Throw
90°
Terminal Type
Quick Connect, Solder
Illuminated
Yes
Country of Origin
Taiwan, Province Of China
Product details
Anti-Vandal IP67 Rotary Selector Switch - (19mm)
A maintained action anti-vandal selector switch of stainless steel construction that features IP67 above panel protection and an IK02 resistance to striking energy of 0.2 joules. Available with red, green or blue illumination and a choice of 12V, 24V and 220V rated LED's.
Mechanical Life: 50000 cycles without load
Illuminated switch function arrow, on-on
Standards
EN 50102, IEC 62262:2002