RS PRO Self-Adhesive Electrical Hazard Label

Technical Document
Specifications
Brand
RS ProSign Description
Electrical Hazard
Self-Adhesive
Yes
Height
200 mm
Sign Text/Symbol
Symbol
Material
PVC
Colour
Black
Quantity Per Package
2
Width
200mm
Sign Type
Sign
Photoluminescent
No
Hazard Type
Electrical
Country of Origin
China
BD 3.685
BD 1.842 Each (In a Pack of 2) (Exc. Vat)
BD 4.053
BD 2.026 Each (In a Pack of 2) (inc. VAT)
2
BD 3.685
BD 1.842 Each (In a Pack of 2) (Exc. Vat)
BD 4.053
BD 2.026 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSign Description
Electrical Hazard
Self-Adhesive
Yes
Height
200 mm
Sign Text/Symbol
Symbol
Material
PVC
Colour
Black
Quantity Per Package
2
Width
200mm
Sign Type
Sign
Photoluminescent
No
Hazard Type
Electrical
Country of Origin
China