Technical Document
Specifications
Brand
RS ProColour
Natural
Cable Tie Width Acceptance
2.5mm
Length
13mm
Width
13 mm
Self Adhesive
Yes
Material
Nylon 66
Series
HC
Minimum Operating Temperature
-28°C
Maximum Operating Temperature
+48°C
Quantity
50
Fire Behaviour
Self-extinguishing
Distrelec Product Id
30391677
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Self-Adhesive Cable Tie Mount
This adhesive cable tie base is designed as an anchor point to attach cables to another surface using a cable tie. For increased support, mounting holes are provided for screws. Its 4-way design enables you to thread cable ties either vertically or horizontally once mounted.
The mounts are manufactured from nylon 6.6 (also known as Nylon 66) that is classified to UL 94V-2, making them ideal for use where fire resistance is critical. Cable tie mounts have been designed specifically to be used with cables and wires to secure, identify and tidy cables.
This range of base for cable or zip ties includes:
227-996 - Natural 19.5mm x 19.5mm, 4.6mm Max. Cable Tie Width
229-560 - Natural 29mm x 29mm, 5mm Max. Cable Tie Width
629-2514 - Natural 38.5mm x 38.5mm, 10.2mm Max. Cable Tie Width
666-751 - Natural 13mm x 13mm, 2.5mm Max. Cable Tie Width
730-0335 - Black 38mm x 38mm, 10.2mm Max. Cable Tie Width
865-9701 - Natural 19mm x 19mm, 4.1mm Max. Cable Tie Width
865-9704 - Natural 26.3mm x 26.3mm, 5.6mm Max. Cable Tie Width
RS PRO have a wide selection of cable ties accessories such as cable mounts, cable glands, markers and clips to suit all your requirements. All these products are RS approved meaning that they are great value for money and high quality you can rely on.
Product Features
● Thread cable ties vertically or horizontally
● Fast installation
● Strong adhesive base
● Screw holes for additional support
● Simple cable mounting
● Available in black and natural and comes in a range of sizes
● Self-extinguishing UL 94 V-2
Typical Applications
Cable tie mounts can be used in various industries and environments and are used for:
Cable management and organisation
FAQs
What is the importance of cable management?
Using the right products to organise and protect cables can improve performance and extend life span, as well as reducing maintenance time and repair costs. A key benefit of bundling and organising cables correctly is the improvement to health and safety in work environments.
What is Nylon 6.6?
Nylon 66 is also known as Polyamide 66 or PA 66 and is a semi-crystalline engineering plastic. This plastic is both hard and rigid with good abrasive and wear resistance along with low frictional properties. It also has good thermal dimensional stability which is the degree to which a material maintains its original dimensions when subjected to changes in temperature and humidity. This nylon type is frequently used when high mechanical strength, rigidity, good stability under heat and/or chemical resistance are required.
Approvals
UL 94 V-2 Self-extinguishing (except adhesive)
BD 4.725
BD 0.094 Each (In a Pack of 50) (Exc. Vat)
BD 5.197
BD 0.103 Each (In a Pack of 50) (inc. VAT)
50
BD 4.725
BD 0.094 Each (In a Pack of 50) (Exc. Vat)
BD 5.197
BD 0.103 Each (In a Pack of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
50 - 700 | BD 0.094 | BD 4.725 |
750 - 1200 | BD 0.094 | BD 4.725 |
1250 - 2450 | BD 0.089 | BD 4.462 |
2500+ | BD 0.089 | BD 4.462 |
Technical Document
Specifications
Brand
RS ProColour
Natural
Cable Tie Width Acceptance
2.5mm
Length
13mm
Width
13 mm
Self Adhesive
Yes
Material
Nylon 66
Series
HC
Minimum Operating Temperature
-28°C
Maximum Operating Temperature
+48°C
Quantity
50
Fire Behaviour
Self-extinguishing
Distrelec Product Id
30391677
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Self-Adhesive Cable Tie Mount
This adhesive cable tie base is designed as an anchor point to attach cables to another surface using a cable tie. For increased support, mounting holes are provided for screws. Its 4-way design enables you to thread cable ties either vertically or horizontally once mounted.
The mounts are manufactured from nylon 6.6 (also known as Nylon 66) that is classified to UL 94V-2, making them ideal for use where fire resistance is critical. Cable tie mounts have been designed specifically to be used with cables and wires to secure, identify and tidy cables.
This range of base for cable or zip ties includes:
227-996 - Natural 19.5mm x 19.5mm, 4.6mm Max. Cable Tie Width
229-560 - Natural 29mm x 29mm, 5mm Max. Cable Tie Width
629-2514 - Natural 38.5mm x 38.5mm, 10.2mm Max. Cable Tie Width
666-751 - Natural 13mm x 13mm, 2.5mm Max. Cable Tie Width
730-0335 - Black 38mm x 38mm, 10.2mm Max. Cable Tie Width
865-9701 - Natural 19mm x 19mm, 4.1mm Max. Cable Tie Width
865-9704 - Natural 26.3mm x 26.3mm, 5.6mm Max. Cable Tie Width
RS PRO have a wide selection of cable ties accessories such as cable mounts, cable glands, markers and clips to suit all your requirements. All these products are RS approved meaning that they are great value for money and high quality you can rely on.
Product Features
● Thread cable ties vertically or horizontally
● Fast installation
● Strong adhesive base
● Screw holes for additional support
● Simple cable mounting
● Available in black and natural and comes in a range of sizes
● Self-extinguishing UL 94 V-2
Typical Applications
Cable tie mounts can be used in various industries and environments and are used for:
Cable management and organisation
FAQs
What is the importance of cable management?
Using the right products to organise and protect cables can improve performance and extend life span, as well as reducing maintenance time and repair costs. A key benefit of bundling and organising cables correctly is the improvement to health and safety in work environments.
What is Nylon 6.6?
Nylon 66 is also known as Polyamide 66 or PA 66 and is a semi-crystalline engineering plastic. This plastic is both hard and rigid with good abrasive and wear resistance along with low frictional properties. It also has good thermal dimensional stability which is the degree to which a material maintains its original dimensions when subjected to changes in temperature and humidity. This nylon type is frequently used when high mechanical strength, rigidity, good stability under heat and/or chemical resistance are required.
Approvals
UL 94 V-2 Self-extinguishing (except adhesive)