Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Self Adhesive Natural Cable Tie Mount 6.5 mm x 15mm, 3.8mm Max. Cable Tie Width

RS Stock No.: 269-9039Brand: RS PRO
brand-logo
View all in Cable Tie Mounts

Technical Document

Specifications

Brand

RS Pro

Colour

Natural

Cable Tie Width Acceptance

3.8mm

Length

15mm

Width

6.5 mm

Fixing Hole Diameter

4.8mm

Self Adhesive

Yes

Material

Nylon 66

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Push Tie Mount – Nylon 66

These push-tie mounts are devices used for organising and securing cables or wires in various applications. They’re made from nylon 66, a durable and heat-resistant material, which makes them suitable for different environments and conditions. These mounts provide a convenient way to route and secure cables, keeping them tidy and preventing tangling or potential damage from loose wires.

Features and Benefits

  • Manufactured from nylon 66

  • Barbed push mounting base

  • Natural coloured cable tie mount

  • Self-extinguishing

  • Meets UL 94 V-2 standard for flammability

  • Support electrical cables on panels

  • Range of sizes available

Application

  • Automotive

  • Electronics

  • Cable management

Stock information temporarily unavailable.

BD 17.374

BD 17.374 1 Bag of 500 (Exc. Vat)

BD 19.111

BD 19.111 1 Bag of 500 (inc. VAT)

RS PRO Self Adhesive Natural Cable Tie Mount 6.5 mm x 15mm, 3.8mm Max. Cable Tie Width

BD 17.374

BD 17.374 1 Bag of 500 (Exc. Vat)

BD 19.111

BD 19.111 1 Bag of 500 (inc. VAT)

RS PRO Self Adhesive Natural Cable Tie Mount 6.5 mm x 15mm, 3.8mm Max. Cable Tie Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2BD 17.374
3 - 4BD 16.924
5 - 9BD 16.550
10+BD 16.203

Technical Document

Specifications

Brand

RS Pro

Colour

Natural

Cable Tie Width Acceptance

3.8mm

Length

15mm

Width

6.5 mm

Fixing Hole Diameter

4.8mm

Self Adhesive

Yes

Material

Nylon 66

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Push Tie Mount – Nylon 66

These push-tie mounts are devices used for organising and securing cables or wires in various applications. They’re made from nylon 66, a durable and heat-resistant material, which makes them suitable for different environments and conditions. These mounts provide a convenient way to route and secure cables, keeping them tidy and preventing tangling or potential damage from loose wires.

Features and Benefits

  • Manufactured from nylon 66

  • Barbed push mounting base

  • Natural coloured cable tie mount

  • Self-extinguishing

  • Meets UL 94 V-2 standard for flammability

  • Support electrical cables on panels

  • Range of sizes available

Application

  • Automotive

  • Electronics

  • Cable management