Technical Document
Specifications
Brand
RS ProDimensions
300 x 200mm
Thickness
0.5mm
Length
300mm
Width
200mm
Thermal Conductivity
2W/m·K
Material
Silicone
Self-Adhesive
Yes
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+200°C
Hardness
Shore OO 50
Colour
Grey
Operating Temperature Range
-60 → +200 °C
Series
GCSP-20
Distrelec Product Id
30402727
Country of Origin
China
BD 4.741
BD 4.741 Each (Exc. Vat)
BD 5.215
BD 5.215 Each (inc. VAT)
1
BD 4.741
BD 4.741 Each (Exc. Vat)
BD 5.215
BD 5.215 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 4.741 |
10 - 24 | BD 4.452 |
25 - 49 | BD 4.347 |
50+ | BD 4.268 |
Technical Document
Specifications
Brand
RS ProDimensions
300 x 200mm
Thickness
0.5mm
Length
300mm
Width
200mm
Thermal Conductivity
2W/m·K
Material
Silicone
Self-Adhesive
Yes
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+200°C
Hardness
Shore OO 50
Colour
Grey
Operating Temperature Range
-60 → +200 °C
Series
GCSP-20
Distrelec Product Id
30402727
Country of Origin
China