RS PRO Self-Adhesive Thermal Interface Sheet, 0.1mm Thick, 1000W/m·K, Graphite, 115 x 180mm

Technical Document
Specifications
Brand
RS ProDimensions
115 x 180mm
Thickness
0.1mm
Length
180mm
Width
115mm
Diameter
180mm
Thermal Conductivity
1000W/m·K
Material
Graphite
Self-Adhesive
Yes
Maximum Operating Temperature
100°C
Colour
Grey
Country of Origin
China
BD 8.762
BD 8.762 Each (Exc. Vat)
BD 9.638
BD 9.638 Each (inc. VAT)
1
BD 8.762
BD 8.762 Each (Exc. Vat)
BD 9.638
BD 9.638 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 8.762 |
10 - 99 | BD 8.454 |
100+ | BD 6.836 |
Technical Document
Specifications
Brand
RS ProDimensions
115 x 180mm
Thickness
0.1mm
Length
180mm
Width
115mm
Diameter
180mm
Thermal Conductivity
1000W/m·K
Material
Graphite
Self-Adhesive
Yes
Maximum Operating Temperature
100°C
Colour
Grey
Country of Origin
China