Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Self-Adhesive Thermal Interface Sheet, 0.1mm Thick, 1000W/m·K, Graphite, 115 x 180mm

RS Stock No.: 245-7320Brand: RS PRO
brand-logo
View all in Thermal Pads

Technical Document

Specifications

Brand

RS Pro

Dimensions

115 x 180mm

Thickness

0.1mm

Length

180mm

Width

115mm

Diameter

180mm

Thermal Conductivity

1000W/m·K

Material

Graphite

Self-Adhesive

Yes

Maximum Operating Temperature

150°C

Colour

Grey

Country of Origin

China

Stock information temporarily unavailable.

BD 10.252

BD 10.252 Each (Exc. Vat)

BD 11.277

BD 11.277 Each (inc. VAT)

RS PRO Self-Adhesive Thermal Interface Sheet, 0.1mm Thick, 1000W/m·K, Graphite, 115 x 180mm

BD 10.252

BD 10.252 Each (Exc. Vat)

BD 11.277

BD 11.277 Each (inc. VAT)

RS PRO Self-Adhesive Thermal Interface Sheet, 0.1mm Thick, 1000W/m·K, Graphite, 115 x 180mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 10.252
10 - 99BD 9.834
100+BD 7.942

Technical Document

Specifications

Brand

RS Pro

Dimensions

115 x 180mm

Thickness

0.1mm

Length

180mm

Width

115mm

Diameter

180mm

Thermal Conductivity

1000W/m·K

Material

Graphite

Self-Adhesive

Yes

Maximum Operating Temperature

150°C

Colour

Grey

Country of Origin

China