RS PRO Self-Adhesive Thermal Interface Sheet, 0.055mm Thick, 1600W/m·K, Graphite, 115 x 180mm
RS Stock No.: 245-7304Brand: RS PRO

Technical Document
Specifications
Brand
RS ProDimensions
115 x 180mm
Thickness
0.055mm
Length
180mm
Width
115mm
Diameter
180mm
Thermal Conductivity
1600W/m·K
Material
Graphite
Self-Adhesive
Yes
Maximum Operating Temperature
100°C
Colour
Grey
Country of Origin
China
Stock information temporarily unavailable.
BD 7.012
BD 7.012 Each (Exc. Vat)
BD 7.713
BD 7.713 Each (inc. VAT)
RS PRO Self-Adhesive Thermal Interface Sheet, 0.055mm Thick, 1600W/m·K, Graphite, 115 x 180mm
1
BD 7.012
BD 7.012 Each (Exc. Vat)
BD 7.713
BD 7.713 Each (inc. VAT)
RS PRO Self-Adhesive Thermal Interface Sheet, 0.055mm Thick, 1600W/m·K, Graphite, 115 x 180mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 7.012 |
10 - 99 | BD 6.782 |
100+ | BD 5.494 |
Technical Document
Specifications
Brand
RS ProDimensions
115 x 180mm
Thickness
0.055mm
Length
180mm
Width
115mm
Diameter
180mm
Thermal Conductivity
1600W/m·K
Material
Graphite
Self-Adhesive
Yes
Maximum Operating Temperature
100°C
Colour
Grey
Country of Origin
China