RS PRO Self-Adhesive Thermal Interface Sheet, 0.089mm Thick, 1600W/m·K, Graphite, 115 x 180mm

Technical Document
Specifications
Brand
RS ProDimensions
115 x 180mm
Thickness
0.089mm
Length
180mm
Width
115mm
Diameter
180mm
Thermal Conductivity
1600W/m·K
Material
Graphite
Self-Adhesive
Yes
Maximum Operating Temperature
150°C
Colour
Grey
Country of Origin
China
BD 8.426
BD 8.426 Each (Exc. Vat)
BD 9.269
BD 9.269 Each (inc. VAT)
1
BD 8.426
BD 8.426 Each (Exc. Vat)
BD 9.269
BD 9.269 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 8.426 |
10 - 99 | BD 8.134 |
100+ | BD 6.584 |
Technical Document
Specifications
Brand
RS ProDimensions
115 x 180mm
Thickness
0.089mm
Length
180mm
Width
115mm
Diameter
180mm
Thermal Conductivity
1600W/m·K
Material
Graphite
Self-Adhesive
Yes
Maximum Operating Temperature
150°C
Colour
Grey
Country of Origin
China