RS PRO Self-Adhesive Thermal Interface Sheet, 0.055mm Thick, 1600W/m·K, Graphite, 90 x 115mm
RS Stock No.: 245-7305Brand: RS PRO

Technical Document
Specifications
Brand
RS ProDimensions
90 x 115mm
Thickness
0.055mm
Length
115mm
Width
90mm
Diameter
115mm
Thermal Conductivity
1600W/m·K
Material
Graphite
Self-Adhesive
Yes
Maximum Operating Temperature
150°C
Colour
Grey
Country of Origin
China
Stock information temporarily unavailable.
BD 5.225
BD 5.225 Each (Exc. Vat)
BD 5.747
BD 5.747 Each (inc. VAT)
RS PRO Self-Adhesive Thermal Interface Sheet, 0.055mm Thick, 1600W/m·K, Graphite, 90 x 115mm
1
BD 5.225
BD 5.225 Each (Exc. Vat)
BD 5.747
BD 5.747 Each (inc. VAT)
RS PRO Self-Adhesive Thermal Interface Sheet, 0.055mm Thick, 1600W/m·K, Graphite, 90 x 115mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 5.225 |
10 - 99 | BD 5.049 |
100+ | BD 4.092 |
Technical Document
Specifications
Brand
RS ProDimensions
90 x 115mm
Thickness
0.055mm
Length
115mm
Width
90mm
Diameter
115mm
Thermal Conductivity
1600W/m·K
Material
Graphite
Self-Adhesive
Yes
Maximum Operating Temperature
150°C
Colour
Grey
Country of Origin
China