RS PRO Self-Adhesive Thermal Interface Sheet, 0.065mm Thick, 1600W/m·K, Graphite, 90 x 115mm

Technical Document
Specifications
Brand
RS ProDimensions
90 x 115mm
Thickness
0.065mm
Length
115mm
Width
90mm
Diameter
115mm
Thermal Conductivity
1600W/m·K
Material
Graphite
Self-Adhesive
Yes
Maximum Operating Temperature
100°C
Colour
Grey
Country of Origin
China
BD 4.914
BD 4.914 Each (Exc. Vat)
BD 5.405
BD 5.405 Each (inc. VAT)
1
BD 4.914
BD 4.914 Each (Exc. Vat)
BD 5.405
BD 5.405 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 4.914 |
10 - 99 | BD 4.751 |
100+ | BD 3.859 |
Technical Document
Specifications
Brand
RS ProDimensions
90 x 115mm
Thickness
0.065mm
Length
115mm
Width
90mm
Diameter
115mm
Thermal Conductivity
1600W/m·K
Material
Graphite
Self-Adhesive
Yes
Maximum Operating Temperature
100°C
Colour
Grey
Country of Origin
China