Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Self-Adhesive Thermal Interface Sheet, 0.134mm Thick, 1000W/m·K, Graphite, 90 x 115mm

RS Stock No.: 245-7323Brand: RS PRO
brand-logo
View all in Thermal Pads

Technical Document

Specifications

Brand

RS Pro

Dimensions

90 x 115mm

Thickness

0.134mm

Length

115mm

Width

90mm

Diameter

115mm

Thermal Conductivity

1000W/m·K

Material

Graphite

Self-Adhesive

Yes

Maximum Operating Temperature

150°C

Colour

Grey

Country of Origin

China

Stock information temporarily unavailable.

BD 7.166

BD 7.166 Each (Exc. Vat)

BD 7.883

BD 7.883 Each (inc. VAT)

RS PRO Self-Adhesive Thermal Interface Sheet, 0.134mm Thick, 1000W/m·K, Graphite, 90 x 115mm

BD 7.166

BD 7.166 Each (Exc. Vat)

BD 7.883

BD 7.883 Each (inc. VAT)

RS PRO Self-Adhesive Thermal Interface Sheet, 0.134mm Thick, 1000W/m·K, Graphite, 90 x 115mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 7.166
10 - 99BD 6.892
100+BD 5.577

Technical Document

Specifications

Brand

RS Pro

Dimensions

90 x 115mm

Thickness

0.134mm

Length

115mm

Width

90mm

Diameter

115mm

Thermal Conductivity

1000W/m·K

Material

Graphite

Self-Adhesive

Yes

Maximum Operating Temperature

150°C

Colour

Grey

Country of Origin

China