Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Self Regulating Trace Heating Kit, 10W/m, Maximum of +80 (Un-Energised) °C, 50m

RS Stock No.: 665-7453Brand: RS PRO
brand-logo
View all in Trace Heating Cable

Technical Document

Specifications

Brand

RS Pro

Cable Type

Self Regulating

Output per Metre

10W

Self Regulating

Yes

Maximum Operating Temperature

+80°C

Operating Temperature Range

Maximum of +80 (Un-Energised) °C

Length

50m

Sheath Material

Polyolefin

Standards Met

BS EN 62395

Country of Origin

United Kingdom

Product details

Frost Protection & Temperature Heating Tape

Stock information temporarily unavailable.

BD 174.206

BD 174.206 1 Reel of 50 Metres (Exc. Vat)

BD 191.627

BD 191.627 1 Reel of 50 Metres (inc. VAT)

RS PRO Self Regulating Trace Heating Kit, 10W/m, Maximum of +80 (Un-Energised) °C, 50m

BD 174.206

BD 174.206 1 Reel of 50 Metres (Exc. Vat)

BD 191.627

BD 191.627 1 Reel of 50 Metres (inc. VAT)

RS PRO Self Regulating Trace Heating Kit, 10W/m, Maximum of +80 (Un-Energised) °C, 50m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Cable Type

Self Regulating

Output per Metre

10W

Self Regulating

Yes

Maximum Operating Temperature

+80°C

Operating Temperature Range

Maximum of +80 (Un-Energised) °C

Length

50m

Sheath Material

Polyolefin

Standards Met

BS EN 62395

Country of Origin

United Kingdom

Product details

Frost Protection & Temperature Heating Tape