Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Sensor Box, M12, 10m cable, 5 way, 8 port

RS Stock No.: 877-1182Brand: RS PRODistrelec Article No.: 30405060
brand-logo
View all in Sensor Connectivity

Technical Document

Specifications

Brand

RS Pro

Operating Voltage

24V dc

Number of Ports

8

Number of Ways

5

Connector Size

M12

Housing Material

Plastic

Temperature Range

0 → +55 °C

Cable Length

10m

Distrelec Product Id

30405060

Country of Origin

India

Product details

RS M12 Splitter Boxes

Brought to you under the trusted RS Brand, a selection of splitter boxes for M12 connecting leads, for use with sensor and automation equipment. With an excellent degree of environmental protection, these I/O junction boxes are suitable for harsh industrial conditions.

Features and Benefits:
• Nickel plated brass contacts
• MODBUS and Zigbee wireless models protected to IP55
• Wired and Terminal block models protected to IP65 / IP67
• PBT Plastic Housing
• Operating Temperature of 0 to 55 °C
• 24 V DC + 10% supply voltage
• Neoprene O-Ring

Available in this range:
• Stock No: 877-1173 is a 4 port junction box with terminal block
• Stock No: 877-1176 is a 4 port junction box with a 5 metre wire connection
• Stock No: 877-1179 is a 4 port junction box with a 10 metre wire connection
• Stock No: 877-1182 is an 8 port junction box with a 10 metre wire connection
• Stock No: 877-1185 is an 8 port junction box with a terminal block
• Stock No: 877-1218 is a 6 port junction box with a terminal block
• Stock No: 877-1220 is a 6 port junction box with a 10 metre wire connection
• Stock No: 877-1224 is an 8 port junction box with a 5 metre wire connection
• Stock No: 877-1227 is a 6 port junction box with a 5 metre wire connection
• Stock No: 877-1230 is a 6 port junction box with a terminal block
• Stock No: 877-1233 is a 4 port junction box featuring Zigbee Wireless Communication
• Stock No: 877-1236 is a 4 port junction box with MODBUS communication
• Stock No: 877-1249 is an 8 port junction box with MODBUS communication

You may be interested in
Stock information temporarily unavailable.

BD 68.910

BD 68.910 Each (Exc. Vat)

BD 75.801

BD 75.801 Each (inc. VAT)

RS PRO Sensor Box, M12, 10m cable, 5 way, 8 port

BD 68.910

BD 68.910 Each (Exc. Vat)

BD 75.801

BD 75.801 Each (inc. VAT)

RS PRO Sensor Box, M12, 10m cable, 5 way, 8 port
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2BD 68.910
3 - 9BD 63.838
10 - 14BD 58.580
15+BD 53.158
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Operating Voltage

24V dc

Number of Ports

8

Number of Ways

5

Connector Size

M12

Housing Material

Plastic

Temperature Range

0 → +55 °C

Cable Length

10m

Distrelec Product Id

30405060

Country of Origin

India

Product details

RS M12 Splitter Boxes

Brought to you under the trusted RS Brand, a selection of splitter boxes for M12 connecting leads, for use with sensor and automation equipment. With an excellent degree of environmental protection, these I/O junction boxes are suitable for harsh industrial conditions.

Features and Benefits:
• Nickel plated brass contacts
• MODBUS and Zigbee wireless models protected to IP55
• Wired and Terminal block models protected to IP65 / IP67
• PBT Plastic Housing
• Operating Temperature of 0 to 55 °C
• 24 V DC + 10% supply voltage
• Neoprene O-Ring

Available in this range:
• Stock No: 877-1173 is a 4 port junction box with terminal block
• Stock No: 877-1176 is a 4 port junction box with a 5 metre wire connection
• Stock No: 877-1179 is a 4 port junction box with a 10 metre wire connection
• Stock No: 877-1182 is an 8 port junction box with a 10 metre wire connection
• Stock No: 877-1185 is an 8 port junction box with a terminal block
• Stock No: 877-1218 is a 6 port junction box with a terminal block
• Stock No: 877-1220 is a 6 port junction box with a 10 metre wire connection
• Stock No: 877-1224 is an 8 port junction box with a 5 metre wire connection
• Stock No: 877-1227 is a 6 port junction box with a 5 metre wire connection
• Stock No: 877-1230 is a 6 port junction box with a terminal block
• Stock No: 877-1233 is a 4 port junction box featuring Zigbee Wireless Communication
• Stock No: 877-1236 is a 4 port junction box with MODBUS communication
• Stock No: 877-1249 is an 8 port junction box with MODBUS communication

You may be interested in