RS PRO Sensor Box
RS Stock No.: 174-7830Brand: RS PRO

Technical Document
Specifications
Brand
RS ProOperating Voltage
24V dc
IP Rating
IP67
Temperature Range
-20 → +80 °C
Country of Origin
Germany
Stock information temporarily unavailable.
BD 28.672
BD 28.672 Each (Exc. Vat)
BD 31.539
BD 31.539 Each (inc. VAT)
RS PRO Sensor Box
1
BD 28.672
BD 28.672 Each (Exc. Vat)
BD 31.539
BD 31.539 Each (inc. VAT)
RS PRO Sensor Box
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProOperating Voltage
24V dc
IP Rating
IP67
Temperature Range
-20 → +80 °C
Country of Origin
Germany