Technical Document
Specifications
Brand
RS ProAccessory Type
Sensor Tester
For Use With
18 V dc / 35 mA Check of Proximity Switches
Application
Proximity Switch
Series
TM800
Standards Met
RoHS Compliant
Country of Origin
China
BD 48.730
BD 48.730 Each (Exc. Vat)
BD 53.603
BD 53.603 Each (inc. VAT)
RS PRO Sensor Tester for Use with 18 V dc / 35 mA Check of Proximity Switches, RoHS Compliant Standard
1
BD 48.730
BD 48.730 Each (Exc. Vat)
BD 53.603
BD 53.603 Each (inc. VAT)
RS PRO Sensor Tester for Use with 18 V dc / 35 mA Check of Proximity Switches, RoHS Compliant Standard
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProAccessory Type
Sensor Tester
For Use With
18 V dc / 35 mA Check of Proximity Switches
Application
Proximity Switch
Series
TM800
Standards Met
RoHS Compliant
Country of Origin
China