RS PRO Shadow Boards Kit, Blue
RS Stock No.: 201-3134Brand: RS PRO

Technical Document
Specifications
Brand
RS ProColour
Blue
Number of Tools Held
7
Material
Polypropylene
Width
610mm
Attachment Type
Hanging
FDA Compliant
Yes
Industy Sector
General Use
Mounting Type
Wall
Country of Origin
United Kingdom
Stock information temporarily unavailable.
BD 163.202
BD 163.202 1 Kit (Exc. Vat)
BD 179.522
BD 179.522 1 Kit (inc. VAT)
RS PRO Shadow Boards Kit, Blue
1
BD 163.202
BD 163.202 1 Kit (Exc. Vat)
BD 179.522
BD 179.522 1 Kit (inc. VAT)
RS PRO Shadow Boards Kit, Blue
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProColour
Blue
Number of Tools Held
7
Material
Polypropylene
Width
610mm
Attachment Type
Hanging
FDA Compliant
Yes
Industy Sector
General Use
Mounting Type
Wall
Country of Origin
United Kingdom