RS PRO Shaft Collar, One Piece, Clamp Screw, Bore 1in, OD 1.75in, W 0.5in, Steel
RS Stock No.: 145-684Brand: RS PRO

Technical Document
Specifications
Brand
RS ProShaft Diameter
1in
One/Two Piece
One Piece
Material
Steel
Single/Double Wide
Single
Outside Diameter
1.75in
Fastening
Clamp Screw
Width
0.5in
Country of Origin
China
Stock information temporarily unavailable.
BD 3.145
BD 3.145 Each (Exc. Vat)
BD 3.459
BD 3.459 Each (inc. VAT)
RS PRO Shaft Collar, One Piece, Clamp Screw, Bore 1in, OD 1.75in, W 0.5in, Steel
1
BD 3.145
BD 3.145 Each (Exc. Vat)
BD 3.459
BD 3.459 Each (inc. VAT)
RS PRO Shaft Collar, One Piece, Clamp Screw, Bore 1in, OD 1.75in, W 0.5in, Steel
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProShaft Diameter
1in
One/Two Piece
One Piece
Material
Steel
Single/Double Wide
Single
Outside Diameter
1.75in
Fastening
Clamp Screw
Width
0.5in
Country of Origin
China