RS PRO Shaft Collar, One Piece, Clamp Screw, Bore 12mm, OD 28mm, W 11mm, Steel
RS Stock No.: 145-656Brand: RS PRO

Technical Document
Specifications
Brand
RS ProShaft Diameter
12mm
One/Two Piece
One Piece
Material
Steel
Single/Double Wide
Single
Outside Diameter
28mm
Fastening
Clamp Screw
Width
11mm
Country of Origin
China
Stock information temporarily unavailable.
BD 1.936
BD 1.936 Each (Exc. Vat)
BD 2.130
BD 2.130 Each (inc. VAT)
RS PRO Shaft Collar, One Piece, Clamp Screw, Bore 12mm, OD 28mm, W 11mm, Steel
1
BD 1.936
BD 1.936 Each (Exc. Vat)
BD 2.130
BD 2.130 Each (inc. VAT)
RS PRO Shaft Collar, One Piece, Clamp Screw, Bore 12mm, OD 28mm, W 11mm, Steel
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProShaft Diameter
12mm
One/Two Piece
One Piece
Material
Steel
Single/Double Wide
Single
Outside Diameter
28mm
Fastening
Clamp Screw
Width
11mm
Country of Origin
China