RS PRO Shaft Collar, One Piece, Clamp Screw, Bore 12mm, OD 28mm, W 11mm, Stainless Steel 304

Technical Document
Specifications
Brand
RS ProShaft Diameter
12mm
One/Two Piece
One Piece
Material
Stainless Steel 304
Single/Double Wide
Single
Outside Diameter
28mm
Fastening
Clamp Screw
Width
11mm
Country of Origin
China
BD 5.680
BD 5.680 Each (Exc. Vat)
BD 6.248
BD 6.248 Each (inc. VAT)
1
BD 5.680
BD 5.680 Each (Exc. Vat)
BD 6.248
BD 6.248 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProShaft Diameter
12mm
One/Two Piece
One Piece
Material
Stainless Steel 304
Single/Double Wide
Single
Outside Diameter
28mm
Fastening
Clamp Screw
Width
11mm
Country of Origin
China