Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Shaft Collar, One Piece, Clamp Screw, Bore 16mm, OD 34mm, W 13mm, Stainless Steel 304

RS Stock No.: 145-674Brand: RS PRO
brand-logo
View all in Shaft Collars

Technical Document

Specifications

Brand

RS Pro

Shaft Diameter

16mm

One/Two Piece

One Piece

Material

Stainless Steel 304

Single/Double Wide

Single

Outside Diameter

34mm

Fastening

Clamp Screw

Width

13mm

Country of Origin

China

Stock information temporarily unavailable.

BD 7.172

BD 7.172 Each (Exc. Vat)

BD 7.889

BD 7.889 Each (inc. VAT)

RS PRO Shaft Collar, One Piece, Clamp Screw, Bore 16mm, OD 34mm, W 13mm, Stainless Steel 304

BD 7.172

BD 7.172 Each (Exc. Vat)

BD 7.889

BD 7.889 Each (inc. VAT)

RS PRO Shaft Collar, One Piece, Clamp Screw, Bore 16mm, OD 34mm, W 13mm, Stainless Steel 304
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Shaft Diameter

16mm

One/Two Piece

One Piece

Material

Stainless Steel 304

Single/Double Wide

Single

Outside Diameter

34mm

Fastening

Clamp Screw

Width

13mm

Country of Origin

China