Technical Document
Specifications
Brand
RS ProShaft Diameter
25mm
One/Two Piece
One Piece
Material
Steel
Single/Double Wide
Single
Outside Diameter
40mm
Fastening
Set Screw
Threaded Bore Size
M8
Width
16mm
Finish
Zinc Plated
Country of Origin
China
BD 2.382
BD 2.382 Each (Exc. Vat)
BD 2.620
BD 2.620 Each (inc. VAT)
1
BD 2.382
BD 2.382 Each (Exc. Vat)
BD 2.620
BD 2.620 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 2.382 |
5 - 9 | BD 2.376 |
10 - 24 | BD 2.370 |
25+ | BD 2.360 |
Technical Document
Specifications
Brand
RS ProShaft Diameter
25mm
One/Two Piece
One Piece
Material
Steel
Single/Double Wide
Single
Outside Diameter
40mm
Fastening
Set Screw
Threaded Bore Size
M8
Width
16mm
Finish
Zinc Plated
Country of Origin
China