RS PRO Shaft Collar, One Piece, Set Screw, Bore 6mm, OD 12mm, W 8mm, Stainless Steel

RS Stock No.: 122-3449Brand: RS PRODistrelec Article No.: 30416896
brand-logo
View all in Shaft Collars

Technical Document

Specifications

Brand

RS Pro

Shaft Diameter

6mm

One/Two Piece

One Piece

Material

Stainless Steel

Single/Double Wide

Single

Outside Diameter

12mm

Fastening

Set Screw

Threaded Bore Size

M4

Width

8mm

Finish

Corrosion Resistant

Country of Origin

Italy

Product details

RS PRO Stainless Steel Shaft Collars

RS PRO offers high-quality stainless steel shaft collars with metric bores, crafted from durable 304 stainless steel. Each collar comes with a stainless-steel grub screw to secure it firmly in place after installation. Designed for both axial and radial load applications, these collars are perfect for maintaining the position of bearings on shafts. Available sizes range from 5 mm to 32 mm.

Features and Benefits

  • Industry Standard: Suitable for a wide range of applications

  • Interchangeable: Compatible with various setups

  • Common Type: Trusted and widely used design

  • Corrosion Resistant: Made from 304 stainless steel for enhanced durability

  • Thread Bore Sizes: Includes M3 to M8 thread options

Applications

  • Shaft Positioning

  • Bearing Location

  • Ensuring proper spacing between components

You may be interested in
Stock information temporarily unavailable.

BD 2.822

BD 2.822 1 Bag of 2 (Exc. Vat)

BD 3.104

BD 3.104 1 Bag of 2 (inc. VAT)

RS PRO Shaft Collar, One Piece, Set Screw, Bore 6mm, OD 12mm, W 8mm, Stainless Steel

BD 2.822

BD 2.822 1 Bag of 2 (Exc. Vat)

BD 3.104

BD 3.104 1 Bag of 2 (inc. VAT)

RS PRO Shaft Collar, One Piece, Set Screw, Bore 6mm, OD 12mm, W 8mm, Stainless Steel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 2.822
5 - 9BD 2.810
10 - 24BD 2.783
25+BD 2.783
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Shaft Diameter

6mm

One/Two Piece

One Piece

Material

Stainless Steel

Single/Double Wide

Single

Outside Diameter

12mm

Fastening

Set Screw

Threaded Bore Size

M4

Width

8mm

Finish

Corrosion Resistant

Country of Origin

Italy

Product details

RS PRO Stainless Steel Shaft Collars

RS PRO offers high-quality stainless steel shaft collars with metric bores, crafted from durable 304 stainless steel. Each collar comes with a stainless-steel grub screw to secure it firmly in place after installation. Designed for both axial and radial load applications, these collars are perfect for maintaining the position of bearings on shafts. Available sizes range from 5 mm to 32 mm.

Features and Benefits

  • Industry Standard: Suitable for a wide range of applications

  • Interchangeable: Compatible with various setups

  • Common Type: Trusted and widely used design

  • Corrosion Resistant: Made from 304 stainless steel for enhanced durability

  • Thread Bore Sizes: Includes M3 to M8 thread options

Applications

  • Shaft Positioning

  • Bearing Location

  • Ensuring proper spacing between components

You may be interested in