RS PRO Short Lever Selector Switch - (1NO) 22.5mm Cutout Diameter 2 Positions

Technical Document
Specifications
Brand
RS ProSelector Switch Type
Selector Switch Complete Unit
Number of Positions
2
Actuator Type
Short Lever
Contact Configuration
1NO
IP Rating
IP20, IP65
Cutout Diameter
22.5mm
Illuminated
No
Colour
Black
Switch Actuation
Maintained
Country of Origin
Italy
BD 9.212
BD 9.212 Each (Exc. Vat)
BD 10.133
BD 10.133 Each (inc. VAT)
1
BD 9.212
BD 9.212 Each (Exc. Vat)
BD 10.133
BD 10.133 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSelector Switch Type
Selector Switch Complete Unit
Number of Positions
2
Actuator Type
Short Lever
Contact Configuration
1NO
IP Rating
IP20, IP65
Cutout Diameter
22.5mm
Illuminated
No
Colour
Black
Switch Actuation
Maintained
Country of Origin
Italy