RS PRO Short Lever Selector Switch - (1NO/1NC) 22.5mm Cutout Diameter, Illuminated 2 Positions
RS Stock No.: 238-3959Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSelector Switch Type
Selector Switch Complete Unit
Number of Positions
2
Actuator Type
Short Lever
Contact Configuration
1NO/1NC
IP Rating
IP20, IP65
Cutout Diameter
22.5mm
Illuminated
Yes
Colour
Yellow
Switch Actuation
Maintained
Country of Origin
Italy
Stock information temporarily unavailable.
BD 17.589
BD 17.589 Each (Exc. Vat)
BD 19.348
BD 19.348 Each (inc. VAT)
RS PRO Short Lever Selector Switch - (1NO/1NC) 22.5mm Cutout Diameter, Illuminated 2 Positions
1
BD 17.589
BD 17.589 Each (Exc. Vat)
BD 19.348
BD 19.348 Each (inc. VAT)
RS PRO Short Lever Selector Switch - (1NO/1NC) 22.5mm Cutout Diameter, Illuminated 2 Positions
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSelector Switch Type
Selector Switch Complete Unit
Number of Positions
2
Actuator Type
Short Lever
Contact Configuration
1NO/1NC
IP Rating
IP20, IP65
Cutout Diameter
22.5mm
Illuminated
Yes
Colour
Yellow
Switch Actuation
Maintained
Country of Origin
Italy