Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Short Lever Selector Switch - (2NO) 22.5mm Cutout Diameter 3 Positions

RS Stock No.: 238-3954Brand: RS PRO
brand-logo
View all in Selector Switches

Technical Document

Specifications

Brand

RS Pro

Selector Switch Type

Selector Switch Complete Unit

Number of Positions

3

Actuator Type

Short Lever

Contact Configuration

2NO

IP Rating

IP20, IP65

Cutout Diameter

22.5mm

Illuminated

No

Colour

Black

Switch Actuation

Maintained

Country of Origin

Italy

Stock information temporarily unavailable.

BD 10.794

BD 10.794 Each (Exc. Vat)

BD 11.873

BD 11.873 Each (inc. VAT)

RS PRO Short Lever Selector Switch - (2NO) 22.5mm Cutout Diameter 3 Positions

BD 10.794

BD 10.794 Each (Exc. Vat)

BD 11.873

BD 11.873 Each (inc. VAT)

RS PRO Short Lever Selector Switch - (2NO) 22.5mm Cutout Diameter 3 Positions
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Selector Switch Type

Selector Switch Complete Unit

Number of Positions

3

Actuator Type

Short Lever

Contact Configuration

2NO

IP Rating

IP20, IP65

Cutout Diameter

22.5mm

Illuminated

No

Colour

Black

Switch Actuation

Maintained

Country of Origin

Italy