Technical Document
Specifications
Brand
RS ProType
Closed Top, Handle Pull
Number Of Contacts
2
Pitch
2.54mm
Gender
Female
Colour
Black
Number Of Rows
1
Length
4.98mm
Width
14mm
Depth
2.44mm
Contact Material
Phosphor Bronze
Contact Plating
Tin over Nickel
Orientation
Straight
Maximum Contact Resistance
20mΩ
Distrelec Product Id
30403002
Country of Origin
Taiwan, Province Of China
Product details
RS 2.54mm Thumb Pull Shorting Link
Thumb pull shorting link with a 2.54mm pitch designed to mate with 0.6mm sq headers with a recommended header length of 4.3mm min. This 2.54mm thumb pull shorting link has bright in plated phosphor bronze contacts and a black glass filled PBT UL94V housing
2.54mm PCB Connector RS Range
A large variety of connector options, to cover the majority of board-to-board, bussing and programming requirements.
BD 1.750
BD 0.175 Each (In a Pack of 10) (Exc. Vat)
BD 1.925
BD 0.193 Each (In a Pack of 10) (inc. VAT)
10
BD 1.750
BD 0.175 Each (In a Pack of 10) (Exc. Vat)
BD 1.925
BD 0.193 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 190 | BD 0.175 | BD 1.750 |
200 - 740 | BD 0.145 | BD 1.450 |
750 - 2990 | BD 0.125 | BD 1.250 |
3000+ | BD 0.115 | BD 1.150 |
Technical Document
Specifications
Brand
RS ProType
Closed Top, Handle Pull
Number Of Contacts
2
Pitch
2.54mm
Gender
Female
Colour
Black
Number Of Rows
1
Length
4.98mm
Width
14mm
Depth
2.44mm
Contact Material
Phosphor Bronze
Contact Plating
Tin over Nickel
Orientation
Straight
Maximum Contact Resistance
20mΩ
Distrelec Product Id
30403002
Country of Origin
Taiwan, Province Of China
Product details
RS 2.54mm Thumb Pull Shorting Link
Thumb pull shorting link with a 2.54mm pitch designed to mate with 0.6mm sq headers with a recommended header length of 4.3mm min. This 2.54mm thumb pull shorting link has bright in plated phosphor bronze contacts and a black glass filled PBT UL94V housing
2.54mm PCB Connector RS Range
A large variety of connector options, to cover the majority of board-to-board, bussing and programming requirements.