Technical Document
Specifications
Brand
RS ProType
Open Top
Number Of Contacts
2
Pitch
2.54mm
Gender
Female
Colour
Black
Number Of Rows
1
Length
4.98mm
Width
6.47mm
Depth
2.44mm
Contact Material
Phosphor Bronze
Contact Plating
Tin over Nickel
Orientation
Straight
Maximum Contact Resistance
75mΩ
Distrelec Product Id
30404605
Country of Origin
Taiwan, Province Of China
Product details
RS Pro 2.54mm Low Profile Open Shorting Links
Brought to you from RS Pro, these open shorting links utilise a 2.54 mm pitch, 3A rated bright tin plated phosphor bronze contacts and PBT UL94V-0 housings. These 2.54 mm open shorting links are designed to mate with and allow probing of 0.64 mm² headers. All models are highly reliable and excellent quality.
Features & Benefits
Stock numbers 251-8682 (black), 251-8698 (red) are 5.97 mm high profile
Stock number 251-8569 is a low profile open shorting links with a 4.5mm height
2.54mm PCB Connector RS Range
A large variety of connector options, to cover the majority of board-to-board, bussing and programming requirements.
BD 1.925
BD 0.192 Each (In a Pack of 10) (Exc. Vat)
BD 2.117
BD 0.211 Each (In a Pack of 10) (inc. VAT)
10
BD 1.925
BD 0.192 Each (In a Pack of 10) (Exc. Vat)
BD 2.117
BD 0.211 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 190 | BD 0.192 | BD 1.925 |
200 - 740 | BD 0.160 | BD 1.595 |
750 - 2990 | BD 0.132 | BD 1.320 |
3000+ | BD 0.126 | BD 1.265 |
Technical Document
Specifications
Brand
RS ProType
Open Top
Number Of Contacts
2
Pitch
2.54mm
Gender
Female
Colour
Black
Number Of Rows
1
Length
4.98mm
Width
6.47mm
Depth
2.44mm
Contact Material
Phosphor Bronze
Contact Plating
Tin over Nickel
Orientation
Straight
Maximum Contact Resistance
75mΩ
Distrelec Product Id
30404605
Country of Origin
Taiwan, Province Of China
Product details
RS Pro 2.54mm Low Profile Open Shorting Links
Brought to you from RS Pro, these open shorting links utilise a 2.54 mm pitch, 3A rated bright tin plated phosphor bronze contacts and PBT UL94V-0 housings. These 2.54 mm open shorting links are designed to mate with and allow probing of 0.64 mm² headers. All models are highly reliable and excellent quality.
Features & Benefits
Stock numbers 251-8682 (black), 251-8698 (red) are 5.97 mm high profile
Stock number 251-8569 is a low profile open shorting links with a 4.5mm height
2.54mm PCB Connector RS Range
A large variety of connector options, to cover the majority of board-to-board, bussing and programming requirements.