Technical Document
Specifications
Brand
RS ProType
Closed Top
Number Of Contacts
2
Pitch
2.54mm
Gender
Female
Colour
Red
Number Of Rows
1
Length
4.98mm
Width
6.47mm
Depth
2.44mm
Contact Material
Phosphor Bronze
Contact Plating
Tin over Nickel
Orientation
Straight
Maximum Contact Resistance
20mΩ
Distrelec Product Id
30403001
Country of Origin
Taiwan, Province Of China
Product details
RS Pro 2.54mm Closed Top Shorting Links
A series of RS Pro closed top shorting links with a 2.54 mm pitch. Each shorting link is designed to mate with 0.6 mm² headers with a recommended header length 4.3 mm minimum. These 2.54 mm closed top shorting links have tin plated phosphor bronze contacts and a black glass filled PBT UL94V-0 housing, making them perfect for harsh environments. All models are highly reliable and excellent quality.
Features & Benefits
Straight orientation
Single row
Various colours available
2.54mm PCB Connector RS Range
A large variety of connector options, to cover the majority of board-to-board, bussing and programming requirements.
BD 2.050
BD 0.205 Each (In a Pack of 10) (Exc. Vat)
BD 2.255
BD 0.225 Each (In a Pack of 10) (inc. VAT)
10
BD 2.050
BD 0.205 Each (In a Pack of 10) (Exc. Vat)
BD 2.255
BD 0.225 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 190 | BD 0.205 | BD 2.050 |
200 - 740 | BD 0.170 | BD 1.700 |
750 - 2990 | BD 0.145 | BD 1.450 |
3000+ | BD 0.140 | BD 1.400 |
Technical Document
Specifications
Brand
RS ProType
Closed Top
Number Of Contacts
2
Pitch
2.54mm
Gender
Female
Colour
Red
Number Of Rows
1
Length
4.98mm
Width
6.47mm
Depth
2.44mm
Contact Material
Phosphor Bronze
Contact Plating
Tin over Nickel
Orientation
Straight
Maximum Contact Resistance
20mΩ
Distrelec Product Id
30403001
Country of Origin
Taiwan, Province Of China
Product details
RS Pro 2.54mm Closed Top Shorting Links
A series of RS Pro closed top shorting links with a 2.54 mm pitch. Each shorting link is designed to mate with 0.6 mm² headers with a recommended header length 4.3 mm minimum. These 2.54 mm closed top shorting links have tin plated phosphor bronze contacts and a black glass filled PBT UL94V-0 housing, making them perfect for harsh environments. All models are highly reliable and excellent quality.
Features & Benefits
Straight orientation
Single row
Various colours available
2.54mm PCB Connector RS Range
A large variety of connector options, to cover the majority of board-to-board, bussing and programming requirements.