Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Side Cutters

RS Stock No.: 602-224Brand: RS PRO
brand-logo
View all in Cutters

Technical Document

Specifications

Brand

RS Pro

Cutter Type

Side Cutters

Materials Cut

Copper Wire

Non Sparking

No

Overall Length

132 mm

Jaw Length

8mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

No

Material

Steel

Maximum Cutting Capacity

0.8mm

Cut Type

Flush

Country of Origin

Italy

You may be interested in
RS PRO ESD Safe Side Cutters
BD 12.608Each (Exc. Vat)
CK ESD Safe Side Cutters
BD 35.598Each (Exc. Vat)
Stock information temporarily unavailable.

BD 9.383

BD 9.383 Each (Exc. Vat)

BD 10.321

BD 10.321 Each (inc. VAT)

RS PRO Side Cutters

BD 9.383

BD 9.383 Each (Exc. Vat)

BD 10.321

BD 10.321 Each (inc. VAT)

RS PRO Side Cutters
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO ESD Safe Side Cutters
BD 12.608Each (Exc. Vat)
CK ESD Safe Side Cutters
BD 35.598Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Cutter Type

Side Cutters

Materials Cut

Copper Wire

Non Sparking

No

Overall Length

132 mm

Jaw Length

8mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

No

Material

Steel

Maximum Cutting Capacity

0.8mm

Cut Type

Flush

Country of Origin

Italy

You may be interested in
RS PRO ESD Safe Side Cutters
BD 12.608Each (Exc. Vat)
CK ESD Safe Side Cutters
BD 35.598Each (Exc. Vat)