Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Side Mounted Glass Filled Nylon Float Switch, Float, 500mm Cable, NO, 300V ac Max, 350V dc Max

RS Stock No.: 234-8850Brand: RS PRO
brand-logo
View all in Float Switches

Technical Document

Specifications

Brand

RS Pro

For Use With

Liquid Level Control

Device Type

Float

Mounting Type

Side Mounted

Switch Output

NO

Body Material

Glass Filled Nylon

Cable Length

500mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

75°C

Maximum ac Voltage

300V

Maximum dc Voltage

350V

Maximum Current

0.5A

Maximum Pressure

0.1bar

Gasket Material

Glass Filled Nylon

Current Rating

0.5

Interface

Cable

Standards Met

CE

Country of Origin

China

Stock information temporarily unavailable.

BD 12.164

BD 12.164 Each (Exc. Vat)

BD 13.380

BD 13.380 Each (inc. VAT)

RS PRO Side Mounted Glass Filled Nylon Float Switch, Float, 500mm Cable, NO, 300V ac Max, 350V dc Max

BD 12.164

BD 12.164 Each (Exc. Vat)

BD 13.380

BD 13.380 Each (inc. VAT)

RS PRO Side Mounted Glass Filled Nylon Float Switch, Float, 500mm Cable, NO, 300V ac Max, 350V dc Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

For Use With

Liquid Level Control

Device Type

Float

Mounting Type

Side Mounted

Switch Output

NO

Body Material

Glass Filled Nylon

Cable Length

500mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

75°C

Maximum ac Voltage

300V

Maximum dc Voltage

350V

Maximum Current

0.5A

Maximum Pressure

0.1bar

Gasket Material

Glass Filled Nylon

Current Rating

0.5

Interface

Cable

Standards Met

CE

Country of Origin

China