RS PRO Side Mounted Polypropylene Float Switch, Float, 1m Cable, NO, 300V ac Max, 350V dc Max

Technical Document
Specifications
Brand
RS ProFor Use With
Liquid Level Control
Device Type
Float
Mounting Type
Side Mounted
Switch Output
NO
Body Material
Polypropylene
Cable Length
1m
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
85°C
Maximum ac Voltage
300V
Maximum dc Voltage
350V
Maximum Current
0.5A
Maximum Pressure
0.1bar
Current Rating
0.5
Interface
Cable
Standards Met
CE
Country of Origin
China
BD 12.100
BD 12.100 Each (Exc. Vat)
BD 13.310
BD 13.310 Each (inc. VAT)
1
BD 12.100
BD 12.100 Each (Exc. Vat)
BD 13.310
BD 13.310 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProFor Use With
Liquid Level Control
Device Type
Float
Mounting Type
Side Mounted
Switch Output
NO
Body Material
Polypropylene
Cable Length
1m
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
85°C
Maximum ac Voltage
300V
Maximum dc Voltage
350V
Maximum Current
0.5A
Maximum Pressure
0.1bar
Current Rating
0.5
Interface
Cable
Standards Met
CE
Country of Origin
China