RS PRO Signal Conditioner, Current Input, Voltage Output, 24V dc Supply

Technical Document
Specifications
Brand
RS ProModule Type
Signal Isolator
Input Signal Type
Current
Output Signal Type
Voltage
Input Range
4 → 20mA
Output Range
0 → 10V dc
Supply Voltage
24V dc
Mounting Type
DIN Rail Mount
Operating Temperature Range
0 → +45°C
Series
BM
Termination
Screw
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+45°C
Country of Origin
United Kingdom
Product details
BM303 3 Port Isolating Signal Converter
24Vdc supply
Fully isolated – Input/Supply/Output
Signals conditioned before being fed through opto-isolating circuit
Red LED power ON indicator
BD 77.456
BD 77.456 Each (Exc. Vat)
BD 85.202
BD 85.202 Each (inc. VAT)
1
BD 77.456
BD 77.456 Each (Exc. Vat)
BD 85.202
BD 85.202 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProModule Type
Signal Isolator
Input Signal Type
Current
Output Signal Type
Voltage
Input Range
4 → 20mA
Output Range
0 → 10V dc
Supply Voltage
24V dc
Mounting Type
DIN Rail Mount
Operating Temperature Range
0 → +45°C
Series
BM
Termination
Screw
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+45°C
Country of Origin
United Kingdom
Product details
BM303 3 Port Isolating Signal Converter
24Vdc supply
Fully isolated – Input/Supply/Output
Signals conditioned before being fed through opto-isolating circuit
Red LED power ON indicator