RS PRO Signal Conditioner, Current, Voltage Input, Relay Output, 230V ac Supply

RS Stock No.: 466-2270Brand: RS PRO
brand-logo
View all in Signal Conditioners

Technical Document

Specifications

Brand

RS Pro

Module Type

Trip Amplifier

Input Signal Type

Current, Voltage

Output Signal Type

Relay

Input Range

0 → 10 mA, -250 → +250V dc

Output Range

2 A, 220 V dc, 250V ac

Supply Voltage

230V ac

Operating Temperature Range

0 → +45°C

Series

BD

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+45°C

Termination

Screw

Country of Origin

United Kingdom

Product details

BD100 Single Level Trip Amplifier

RS Pro single level trip amplifiers operate from a single process input, with a single trip action. This output can be arranged so that the alarm condition is triggered either above or below the defined set point. The relay can also be configured for a Fail-Safe (energised in the stable state to de-energise in the alarm state) or Non-Fail Safe (de-energised in the stable state to energise in the alarm state) operation.

1 x SPCO relay (max. 60W load) output
Adjustable set points
High and/or low trips (user-configurable)
Bi-colour LED trip status indication: Green LED indicates stable state; red LED indicates alarm state

Stock information temporarily unavailable.

BD 73.414

BD 73.414 Each (Exc. Vat)

BD 80.755

BD 80.755 Each (inc. VAT)

RS PRO Signal Conditioner, Current, Voltage Input, Relay Output, 230V ac Supply

BD 73.414

BD 73.414 Each (Exc. Vat)

BD 80.755

BD 80.755 Each (inc. VAT)

RS PRO Signal Conditioner, Current, Voltage Input, Relay Output, 230V ac Supply
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Module Type

Trip Amplifier

Input Signal Type

Current, Voltage

Output Signal Type

Relay

Input Range

0 → 10 mA, -250 → +250V dc

Output Range

2 A, 220 V dc, 250V ac

Supply Voltage

230V ac

Operating Temperature Range

0 → +45°C

Series

BD

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+45°C

Termination

Screw

Country of Origin

United Kingdom

Product details

BD100 Single Level Trip Amplifier

RS Pro single level trip amplifiers operate from a single process input, with a single trip action. This output can be arranged so that the alarm condition is triggered either above or below the defined set point. The relay can also be configured for a Fail-Safe (energised in the stable state to de-energise in the alarm state) or Non-Fail Safe (de-energised in the stable state to energise in the alarm state) operation.

1 x SPCO relay (max. 60W load) output
Adjustable set points
High and/or low trips (user-configurable)
Bi-colour LED trip status indication: Green LED indicates stable state; red LED indicates alarm state