RS PRO Silicon Rubber Patch With Self Adhesive Foil Backing NTC Thermistor, -50°C Min, +150°C Max

RS Stock No.: 152-330Brand: RS PRO
brand-logo
View all in Thermistors

Technical Document

Specifications

Brand

RS Pro

Thermistor Type

NTC

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+150°C

Cable Length

3m

Accuracy

±0.2K

Termination Type

2-wire Cable

Material

Silicon Rubber Patch With Self Adhesive Foil Backing

Termination

Cable

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 30.970

BD 30.970 Each (Exc. Vat)

BD 34.067

BD 34.067 Each (inc. VAT)

RS PRO Silicon Rubber Patch With Self Adhesive Foil Backing NTC Thermistor, -50°C Min, +150°C Max

BD 30.970

BD 30.970 Each (Exc. Vat)

BD 34.067

BD 34.067 Each (inc. VAT)

RS PRO Silicon Rubber Patch With Self Adhesive Foil Backing NTC Thermistor, -50°C Min, +150°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thermistor Type

NTC

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+150°C

Cable Length

3m

Accuracy

±0.2K

Termination Type

2-wire Cable

Material

Silicon Rubber Patch With Self Adhesive Foil Backing

Termination

Cable

Country of Origin

United Kingdom