Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Silicone, Flexible Tube, 1.6mm ID, 4.8mm OD, Translucent, 3m

RS Stock No.: 667-8441Brand: RS PRODistrelec Article No.: 30404792
brand-logo
View all in Hose Pipe & Flexible Tubes

Technical Document

Specifications

Brand

RS Pro

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

1.6mm

Outer Diameter

4.8mm

Material

Silicone

Hose Pipe Action

Peristaltic Pump, Transfer

Maximum Working Pressure

0 bar

Suitable Applications

Laboratory

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+200°C

Colour

Clear

Colour

Translucent

Length

3m

Peristaltic Pump Compatible

Yes

Food Grade

Yes

Country of Origin

United Kingdom

Product details

Flexible Silicone Tubing

Flexible Silicone Tubing from RS Pro suitable for most Peristaltic pumps. This RS Pro flexible silicone tubing is a high quality, non-toxic, food grade product.

Features and Benefits

• 3 m length
• 1.6 mm tube wall thickness
• Withstands sterilisation
• Food grade
• Wear and abrasion resistant

Product Application Information

Ideal for use with peristaltic pumps.

Other Peristaltic Pumps

Pumps for accurate pumping of liquids, gases and solutions, at low flow rates. The peristaltic pumping action is illustrated in the diagram. The three basic operations are: the advancing roller squeezes the tube which, as it recovers, draws in fluid which becomes trapped in the tube by the next roller and expelled from the tube as the rollers continue to rotate. This technique ensures that there is no contamination of the fluid or the pump as the fluid is totally contained in the tube; the gentle pumping action supplies accurate flow rates and as the pump is self-priming it can run dry.,Peristaltic pumps are ideal for use in laboratories, food processing/fermentation plants and beverage dispensers; with ink/photographic solutions, pharmaceuticals and many more applications so long as the fluid is compatible with the carrying tube material.

You may be interested in
Stock information temporarily unavailable.

BD 9.849

BD 9.849 Each (Exc. Vat)

BD 10.834

BD 10.834 Each (inc. VAT)

RS PRO Silicone, Flexible Tube, 1.6mm ID, 4.8mm OD, Translucent, 3m

BD 9.849

BD 9.849 Each (Exc. Vat)

BD 10.834

BD 10.834 Each (inc. VAT)

RS PRO Silicone, Flexible Tube, 1.6mm ID, 4.8mm OD, Translucent, 3m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

1.6mm

Outer Diameter

4.8mm

Material

Silicone

Hose Pipe Action

Peristaltic Pump, Transfer

Maximum Working Pressure

0 bar

Suitable Applications

Laboratory

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+200°C

Colour

Clear

Colour

Translucent

Length

3m

Peristaltic Pump Compatible

Yes

Food Grade

Yes

Country of Origin

United Kingdom

Product details

Flexible Silicone Tubing

Flexible Silicone Tubing from RS Pro suitable for most Peristaltic pumps. This RS Pro flexible silicone tubing is a high quality, non-toxic, food grade product.

Features and Benefits

• 3 m length
• 1.6 mm tube wall thickness
• Withstands sterilisation
• Food grade
• Wear and abrasion resistant

Product Application Information

Ideal for use with peristaltic pumps.

Other Peristaltic Pumps

Pumps for accurate pumping of liquids, gases and solutions, at low flow rates. The peristaltic pumping action is illustrated in the diagram. The three basic operations are: the advancing roller squeezes the tube which, as it recovers, draws in fluid which becomes trapped in the tube by the next roller and expelled from the tube as the rollers continue to rotate. This technique ensures that there is no contamination of the fluid or the pump as the fluid is totally contained in the tube; the gentle pumping action supplies accurate flow rates and as the pump is self-priming it can run dry.,Peristaltic pumps are ideal for use in laboratories, food processing/fermentation plants and beverage dispensers; with ink/photographic solutions, pharmaceuticals and many more applications so long as the fluid is compatible with the carrying tube material.

You may be interested in