Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Silicone, Flexible Tubing, 1.5mm ID, 3.5mm OD, Translucent, 10m

RS Stock No.: 273-2492Brand: RS PRO
brand-logo
View all in Hose Pipe & Flexible Tubes

Technical Document

Specifications

Brand

RS Pro

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

1.5mm

Outer Diameter

3.5mm

Material

Silicone

Hose Pipe Action

Peristaltic Pump, Transfer

Suitable Applications

Biopharmaceutical, Chemical, Food & Beverage, Medical

Standards Met

BFR, FDA, WRAS Hot and Cold Water, 1935/2004 Compliant Material

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+200°C

Colour

Translucent

Length

10m

Food Grade

Yes

Peristaltic Pump Compatible

Yes

Country of Origin

India

Stock information temporarily unavailable.

BD 18.680

BD 18.680 Each (Exc. Vat)

BD 20.548

BD 20.548 Each (inc. VAT)

RS PRO Silicone, Flexible Tubing, 1.5mm ID, 3.5mm OD, Translucent, 10m

BD 18.680

BD 18.680 Each (Exc. Vat)

BD 20.548

BD 20.548 Each (inc. VAT)

RS PRO Silicone, Flexible Tubing, 1.5mm ID, 3.5mm OD, Translucent, 10m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

1.5mm

Outer Diameter

3.5mm

Material

Silicone

Hose Pipe Action

Peristaltic Pump, Transfer

Suitable Applications

Biopharmaceutical, Chemical, Food & Beverage, Medical

Standards Met

BFR, FDA, WRAS Hot and Cold Water, 1935/2004 Compliant Material

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+200°C

Colour

Translucent

Length

10m

Food Grade

Yes

Peristaltic Pump Compatible

Yes

Country of Origin

India