RS PRO Silicone, Flexible Tubing, 1.6mm ID, 4.8mm OD, Translucent, 5m

Technical Document
Specifications
Brand
RS ProHose Pipe/Flexible Tube
Flexible Tube
Inner Diameter
1.6mm
Outer Diameter
4.8mm
Material
Silicone
Hose Pipe Action
Peristaltic Pump, Transfer
Suitable Applications
Biopharmaceutical, Chemical, Food & Beverage, Medical
Standards Met
BFR, FDA, WRAS Hot and Cold Water, 1935/2004 Compliant Material
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+200°C
Colour
Translucent
Length
5m
Food Grade
Yes
Peristaltic Pump Compatible
Yes
Country of Origin
India
BD 11.050
BD 11.050 Each (Exc. Vat)
BD 12.155
BD 12.155 Each (inc. VAT)
1
BD 11.050
BD 11.050 Each (Exc. Vat)
BD 12.155
BD 12.155 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProHose Pipe/Flexible Tube
Flexible Tube
Inner Diameter
1.6mm
Outer Diameter
4.8mm
Material
Silicone
Hose Pipe Action
Peristaltic Pump, Transfer
Suitable Applications
Biopharmaceutical, Chemical, Food & Beverage, Medical
Standards Met
BFR, FDA, WRAS Hot and Cold Water, 1935/2004 Compliant Material
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+200°C
Colour
Translucent
Length
5m
Food Grade
Yes
Peristaltic Pump Compatible
Yes
Country of Origin
India