RS PRO Silicone, Flexible Tubing, 19mm ID, 25.4mm OD, Translucent, 1m

Technical Document
Specifications
Brand
RS ProHose Pipe/Flexible Tube
Flexible Tube
Inner Diameter
19mm
Outer Diameter
25.4mm
Material
Silicone
Hose Pipe Action
Peristaltic Pump, Transfer
Suitable Applications
Biopharmaceutical, Chemical, Food & Beverage, Medical
Standards Met
BFR, FDA, WRAS Hot and Cold Water, 1935/2004 Compliant Material
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+200°C
Colour
Translucent
Length
1m
Food Grade
Yes
Peristaltic Pump Compatible
Yes
Country of Origin
United Kingdom
BD 20.286
BD 20.286 Each (Exc. Vat)
BD 22.315
BD 22.315 Each (inc. VAT)
1
BD 20.286
BD 20.286 Each (Exc. Vat)
BD 22.315
BD 22.315 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProHose Pipe/Flexible Tube
Flexible Tube
Inner Diameter
19mm
Outer Diameter
25.4mm
Material
Silicone
Hose Pipe Action
Peristaltic Pump, Transfer
Suitable Applications
Biopharmaceutical, Chemical, Food & Beverage, Medical
Standards Met
BFR, FDA, WRAS Hot and Cold Water, 1935/2004 Compliant Material
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+200°C
Colour
Translucent
Length
1m
Food Grade
Yes
Peristaltic Pump Compatible
Yes
Country of Origin
United Kingdom