Technical Document
Specifications
Brand
RS ProMat Shape
Rectangle
Power Rating
250 W
Rectangular Mat Size
127 x 254mm
Peak Temperature
+180°C
Supply Voltage
230 V ac
Dimensions
5 x 10 in
Country of Origin
United Kingdom
BD 42.245
BD 42.245 Each (Exc. Vat)
BD 46.469
BD 46.469 Each (inc. VAT)
1
BD 42.245
BD 42.245 Each (Exc. Vat)
BD 46.469
BD 46.469 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMat Shape
Rectangle
Power Rating
250 W
Rectangular Mat Size
127 x 254mm
Peak Temperature
+180°C
Supply Voltage
230 V ac
Dimensions
5 x 10 in
Country of Origin
United Kingdom