Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Silicone Heater Mat, 90 W, 152 x 305mm, 120 V ac

RS Stock No.: 181-2060Brand: RS PRO
brand-logo
View all in Heater Pads

Technical Document

Specifications

Brand

RS Pro

Mat Shape

Rectangle

Power Rating

90 W

Rectangular Mat Size

152 x 305mm

Peak Temperature

+180°C

Supply Voltage

120 V ac

Dimensions

6 x 12 in

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

BD 69.265

BD 69.265 Each (Exc. Vat)

BD 76.191

BD 76.191 Each (inc. VAT)

RS PRO Silicone Heater Mat, 90 W, 152 x 305mm, 120 V ac

BD 69.265

BD 69.265 Each (Exc. Vat)

BD 76.191

BD 76.191 Each (inc. VAT)

RS PRO Silicone Heater Mat, 90 W, 152 x 305mm, 120 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Mat Shape

Rectangle

Power Rating

90 W

Rectangular Mat Size

152 x 305mm

Peak Temperature

+180°C

Supply Voltage

120 V ac

Dimensions

6 x 12 in

Country of Origin

United Kingdom

You may be interested in