RS PRO Silicone O-Ring O-Ring, 15.54mm Bore, 13/16in Outer Diameter

RS Stock No.: 527-9857Brand: RS PRO
brand-logo
View all in Gaskets & O-Rings

Technical Document

Specifications

Brand

RS Pro

Type

O-Ring

Material

Silicone

Inside Diameter

15.54mm

Outside Diameter

13/16in

Minimum Operating Temperature

-60°C

Thickness

2.62mm

Maximum Operating Temperature

+200°C

Country of Origin

Germany

Product details

RS PRO Silicone ’O’ Ring - Imperial Sizes

Achieve a reliable seal for your industrial equipment with the RS PRO silicone O-ring. Designed to effectively seal the gap between moving parts, it safeguards your machinery from contaminants, preserving its functionality. Made from silicone, it remains unaffected by sunlight and air exposure, ensuring durability. Its ability to withstand extreme temperatures makes it versatile for various environments. Additionally, its flexibility enables it to endure high pressure for prolonged periods, ensuring consistent performance. These O-rings are safe for use in food processing, being non-toxic and harmless to humans. Each pack contains 50 O-rings, ensuring an ample supply for your needs.

Features and Benefits

  • Silicone O-Ring Seal

  • Unaffected by sunlight and air exposure

  • Safe for use in food processing

  • Pack contains 50 O-rings

Applications

  • Engineering

  • Automotive

  • Aerospace industries

You may be interested in
Stock information temporarily unavailable.

BD 8.437

BD 8.437 1 Bag of 50 (Exc. Vat)

BD 9.281

BD 9.281 1 Bag of 50 (inc. VAT)

RS PRO Silicone O-Ring O-Ring, 15.54mm Bore, 13/16in Outer Diameter

BD 8.437

BD 8.437 1 Bag of 50 (Exc. Vat)

BD 9.281

BD 9.281 1 Bag of 50 (inc. VAT)

RS PRO Silicone O-Ring O-Ring, 15.54mm Bore, 13/16in Outer Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 8.437
5 - 9BD 8.382
10 - 24BD 8.338
25+BD 8.300
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Type

O-Ring

Material

Silicone

Inside Diameter

15.54mm

Outside Diameter

13/16in

Minimum Operating Temperature

-60°C

Thickness

2.62mm

Maximum Operating Temperature

+200°C

Country of Origin

Germany

Product details

RS PRO Silicone ’O’ Ring - Imperial Sizes

Achieve a reliable seal for your industrial equipment with the RS PRO silicone O-ring. Designed to effectively seal the gap between moving parts, it safeguards your machinery from contaminants, preserving its functionality. Made from silicone, it remains unaffected by sunlight and air exposure, ensuring durability. Its ability to withstand extreme temperatures makes it versatile for various environments. Additionally, its flexibility enables it to endure high pressure for prolonged periods, ensuring consistent performance. These O-rings are safe for use in food processing, being non-toxic and harmless to humans. Each pack contains 50 O-rings, ensuring an ample supply for your needs.

Features and Benefits

  • Silicone O-Ring Seal

  • Unaffected by sunlight and air exposure

  • Safe for use in food processing

  • Pack contains 50 O-rings

Applications

  • Engineering

  • Automotive

  • Aerospace industries

You may be interested in