Technical Document
Specifications
Brand
RS ProSleeve Diameter
1mm
Colour
Green
Material
Silicone Rubber
Sleeve Length
15m
Braided
No
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+180°C
Standards Met
RoHS Compliant, UL E345553
Wall Thickness
0.5mm
Distrelec Product Id
30404235
Country of Origin
United Kingdom
Product details
RS PRO Silicone Rubber Cable Sleeving
From RS PRO a range of high-quality silicone rubber cable sleeving or cable tubing for both insulating, protecting and managing your cable and wire harness applications. This silicone sleeving is both flexible and elastic making it ideal for use with cable applications in confined spaces. The silicone rubber is post cured to give it extra stability and is able to withstand high temperatures as well as being both ozone and UV resistant. These properties enable this cable sleeve to be used in demanding and critical environments. The sleeve is easy to apply, simply cut to size and route your electrical wires or cables through the sleeve
Features and Benefits
• High operating temperature of -60 to +180°
• Flexible and elastic
• Ozone and UV resistant
• Fungus resistant
• Self extinguishing
Where is Silicone Rubber Sleeving Used?
The unique properties of this silicone rubber cable sleeving make it ideal for insulating and protecting cables or wires that are being used in demanding high-temperature environments. This sleeving is especially useful for cable bundling and harnessing because of its high elasticity and flexibility. An additional use for this sleeving is for simple fluid carrying applications and with peristaltic hose pumps.
BD 7.386
BD 7.386 1 Reel of 15 Metres (Exc. Vat)
BD 8.125
BD 8.125 1 Reel of 15 Metres (inc. VAT)
1
BD 7.386
BD 7.386 1 Reel of 15 Metres (Exc. Vat)
BD 8.125
BD 8.125 1 Reel of 15 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 14 | BD 7.386 |
15 - 49 | BD 7.134 |
50+ | BD 7.018 |
Technical Document
Specifications
Brand
RS ProSleeve Diameter
1mm
Colour
Green
Material
Silicone Rubber
Sleeve Length
15m
Braided
No
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+180°C
Standards Met
RoHS Compliant, UL E345553
Wall Thickness
0.5mm
Distrelec Product Id
30404235
Country of Origin
United Kingdom
Product details
RS PRO Silicone Rubber Cable Sleeving
From RS PRO a range of high-quality silicone rubber cable sleeving or cable tubing for both insulating, protecting and managing your cable and wire harness applications. This silicone sleeving is both flexible and elastic making it ideal for use with cable applications in confined spaces. The silicone rubber is post cured to give it extra stability and is able to withstand high temperatures as well as being both ozone and UV resistant. These properties enable this cable sleeve to be used in demanding and critical environments. The sleeve is easy to apply, simply cut to size and route your electrical wires or cables through the sleeve
Features and Benefits
• High operating temperature of -60 to +180°
• Flexible and elastic
• Ozone and UV resistant
• Fungus resistant
• Self extinguishing
Where is Silicone Rubber Sleeving Used?
The unique properties of this silicone rubber cable sleeving make it ideal for insulating and protecting cables or wires that are being used in demanding high-temperature environments. This sleeving is especially useful for cable bundling and harnessing because of its high elasticity and flexibility. An additional use for this sleeving is for simple fluid carrying applications and with peristaltic hose pumps.