Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Silicone Side Drum Heater, 101 x 1524mm

RS Stock No.: 921-0026Brand: RS PRO
brand-logo
View all in Drum Heaters

Technical Document

Specifications

Brand

RS Pro

Drum Heater Type

Side Drum Heater

Size

101 x 1524mm

Power Rating

1200W

Supply Voltage

230V

Material

Silicone

Element Type

Nickel Chromium

Insulation Material

Fibreglass

Temperature Range

50-300°C

Length

1524mm

Width

101mm

Country of Origin

India

Stock information temporarily unavailable.

BD 163.636

BD 163.636 Each (Exc. Vat)

BD 180.000

BD 180.000 Each (inc. VAT)

RS PRO Silicone Side Drum Heater, 101 x 1524mm

BD 163.636

BD 163.636 Each (Exc. Vat)

BD 180.000

BD 180.000 Each (inc. VAT)

RS PRO Silicone Side Drum Heater, 101 x 1524mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Drum Heater Type

Side Drum Heater

Size

101 x 1524mm

Power Rating

1200W

Supply Voltage

230V

Material

Silicone

Element Type

Nickel Chromium

Insulation Material

Fibreglass

Temperature Range

50-300°C

Length

1524mm

Width

101mm

Country of Origin

India