RS PRO Silicone Side Drum Heater, 125 x 1665mm, 200l

Technical Document
Specifications
Brand
RS ProDrum Heater Type
Side Drum Heater
Drum Size
200l
Size
125 x 1665mm
Power Rating
1000W
Diameter
575 - 595 mm
Supply Voltage
230V
Material
Silicone
Insulation Material
Fibreglass
IP Rating
IP40
Temperature Range
0-120°C
Length
1665mm
Width
125mm
Country of Origin
United Kingdom
BD 247.305
BD 247.305 Each (Exc. Vat)
BD 272.035
BD 272.035 Each (inc. VAT)
1
BD 247.305
BD 247.305 Each (Exc. Vat)
BD 272.035
BD 272.035 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProDrum Heater Type
Side Drum Heater
Drum Size
200l
Size
125 x 1665mm
Power Rating
1000W
Diameter
575 - 595 mm
Supply Voltage
230V
Material
Silicone
Insulation Material
Fibreglass
IP Rating
IP40
Temperature Range
0-120°C
Length
1665mm
Width
125mm
Country of Origin
United Kingdom